Part Details for JPAD100TR2 by Calogic Inc
Overview of JPAD100TR2 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for JPAD100TR2
JPAD100TR2 CAD Models
JPAD100TR2 Part Data Attributes
|
JPAD100TR2
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
JPAD100TR2
Calogic Inc
Rectifier Diode, 1 Element, Silicon, PLASTIC, MODIFIED TO-92, TO-226A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, MODIFIED TO-92, TO-226A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-PBCY-T2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JPAD100TR2
This table gives cross-reference parts and alternative options found for JPAD100TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPAD100TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPAD100TR3 | Rectifier Diode, 1 Element, Silicon, PLASTIC, MODIFIED TO-92, TO-226A, 2 PIN | Calogic Inc | JPAD100TR2 vs JPAD100TR3 |
JPAD100 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, PLASTIC, MODIFIED TO-92, 2 PIN | Calogic Inc | JPAD100TR2 vs JPAD100 |