-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4894
|
Newark | Wire Joint, Nylon Ins Rohs Compliant: Yes |Panduit JN314-412-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.9900 / $1.2600 | Buy Now |
DISTI #
298-14569-ND
|
DigiKey | CONN SPLICE 10-16 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
219 In Stock |
|
$0.9951 / $1.2700 | Buy Now |
DISTI #
JN314-412-C
|
Avnet Americas | Wire Joint 10-16AWG 24.64mm Tin - Bulk (Alt: JN314-412-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1100 | Buy Now |
DISTI #
644-JN314-412-C
|
Mouser Electronics | Terminals Wire Joint Nyl Ins 3 #14 - 4 #12 AWG RoHS: Compliant | 166 |
|
$0.9260 / $1.1800 | Buy Now |
DISTI #
72259827
|
RS | Wire Joint nylon insulated 3 #14 - 4 #12 AWG, Pan-Term JN Series | Panduit JN314-412-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$0.9400 / $1.1900 | Buy Now |
DISTI #
70044346
|
RS | Wire Joint nylon insulated 3 #14 - 4 #12 AWG, Pan-Term JN Series | Panduit JN314-412-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 33 |
|
$105.0500 / $114.1800 | Buy Now |
|
Bisco Industries | 80 |
|
Buy Now | ||
DISTI #
PANJN314-412-C
|
Heilind Electronics | Wire Joint, Nylon Ins, 3 #14 - 4 #12 AWG | Americas - 0 in Stock |
|
$0.9095 / $1.1642 | Buy Now |
|
Onlinecomponents.com | Wire Joint, nylon insulated, 3 #14 - 4 #12 AWG, standard package. RoHS: Compliant | 46400 Factory Stock |
|
$0.9950 / $1.3130 | Buy Now |
DISTI #
000000000000623753
|
Sager | Terminals Wire Joint Nyl Ins 3 #14 - 4 #12 AWG Min Qty: 100 | 0 |
|
$0.7186 / $0.9389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JN314-412-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
JN314-412-C
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 12 AWG |