Part Details for JMP004 by Conquer Electronics Co Ltd
Overview of JMP004 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JMP004
JMP004 CAD Models
JMP004 Part Data Attributes
|
JMP004
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JMP004
Conquer Electronics Co Ltd
Electric Fuse, Normal Blow, 4A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | NORMAL | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 19 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for JMP004
This table gives cross-reference parts and alternative options found for JMP004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMP004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38214000410 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | JMP004 vs 38214000410 |
0232004.XE | Electric Fuse, Medium Blow, 4A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | JMP004 vs 0232004.XE |
464004 | Electric Fuse, Fast Blow, 4A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | JMP004 vs 464004 |
0388004.MXP | Electric Fuse, 4A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JMP004 vs 0388004.MXP |
0388004.MXL | Electric Fuse, 4A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JMP004 vs 0388004.MXL |
JMP-A004 | Electric Fuse, | Conquer Electronics Co Ltd | JMP004 vs JMP-A004 |
0232004.P | Electric Fuse, Medium Blow, 4A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JMP004 vs 0232004.P |
34.6951 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | JMP004 vs 34.6951 |
464004DR | Electric Fuse, Fast Blow, 4A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | JMP004 vs 464004DR |
38214000430 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | JMP004 vs 38214000430 |