There are no models available for this part yet.
Overview of JMK325B7476KMHTR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMK325B7476KMHTR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X1517
|
Newark | Capacitor, ceramic,1210,6.3V, x7R,47 F,10% Rohs Compliant: Yes |Taiyo Yuden JMK325B7476KMHTR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.5290 | Buy Now | |
DISTI #
587-3718-1-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72519 In Stock |
|
$0.3668 / $0.7900 | Buy Now | |
DISTI #
JMK325B7476KMHTR
|
Avnet Americas | Cap Ceramic 47uF 6.3V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: JMK325B7476KMHTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
JMK325B7476KMHTR
|
Avnet Americas | Cap Ceramic 47uF 6.3V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: JMK325B7476KMHTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3579 | Buy Now | |
DISTI #
963-JMK325B7476KMHTR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASJ32MSB7476KP 6.3V 47uF X7R 1210 10 % RoHS: Compliant | 35806 |
|
$0.3660 / $0.7800 | Buy Now | |
Future Electronics | CAP CER 47UF 6.3V X7R 1210 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4350 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±10% - 6.3VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
2500 In Stock |
|
$0.4084 / $0.5839 | Buy Now | ||
DISTI #
54143356
|
Verical | Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2105 | Americas - 2500 |
|
$0.5585 / $0.7591 | Buy Now | |
DISTI #
49919840
|
Verical | Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 545 |
|
$0.4400 / $0.9350 | Buy Now | |
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X7R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 7753 |
|
$0.2678 / $0.7650 | Buy Now |
CAD Models for JMK325B7476KMHTR by TAIYO YUDEN
Part Data Attributes for JMK325B7476KMHTR by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1210
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for JMK325B7476KMHTR
This table gives cross-reference parts and alternative options found for JMK325B7476KMHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK325B7476KMHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32ER70J476KE20K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | JMK325B7476KMHTR vs GRM32ER70J476KE20K |
12102R476K5BB0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | YAGEO Corporation | JMK325B7476KMHTR vs 12102R476K5BB0D |
SH32B476K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Walsin Technology Corporation | JMK325B7476KMHTR vs SH32B476K6R3CT |
MMASJ32MSB7476KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325B7476KMHTR vs MMASJ32MSB7476KPNB25 |
C1210C476K9RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | KEMET Corporation | JMK325B7476KMHTR vs C1210C476K9RAC7800 |
MBASJ32MSB7476KPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325B7476KMHTR vs MBASJ32MSB7476KPNB28 |
GRM32ER70J476KE20B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK325B7476KMHTR vs GRM32ER70J476KE20B |
GCH32ER70J476KE01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | JMK325B7476KMHTR vs GCH32ER70J476KE01L |
GCM32ER70J476KE19L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK325B7476KMHTR vs GCM32ER70J476KE19L |
SH32B476K6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Walsin Technology Corporation | JMK325B7476KMHTR vs SH32B476K6R3CG |
Related Parts for JMK325B7476KMHTR
-
GRM32ER70J476KE20LFixed Capacitors
-
RT0805BRD072K23LFixed Resistors
-
B04B-PASK-1(LF)(SN)Headers and Edge Type Connectors
-
LPS5030-103MRCFixed Inductors
-
BAS70-04-7-FRectifier Diodes
-
MPZ1608S221ATA00Data Line Filters
-
SIHB30N60E-GE3Power Field-Effect Transistors
-
ESDA25SC6Transient Suppressors
-
AT89C51RC2-SLSULMicrocontrollers