-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 7200pF, 6.3V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1506
|
Newark | Cap, Aec-Q200, 22Uf, 6.3V, Mlcc, 1206, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK316AB7226KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1370 / $0.1460 | Buy Now |
DISTI #
53AJ5866
|
Newark | Cap, Aec-Q200, 22Uf, 6.3V, Mlcc, 1206, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK316AB7226KLHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1901 |
|
$0.2050 / $0.6140 | Buy Now |
DISTI #
587-3715-1-ND
|
DigiKey | CAP CER 22UF 6.3V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15006 In Stock |
|
$0.1269 / $0.6300 | Buy Now |
DISTI #
53AJ5866
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 1901 Partner Stock |
|
$0.2050 / $0.6140 | Buy Now |
DISTI #
JMK316AB7226KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: JMK316AB7226KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
DISTI #
963-JMK316AB7226KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASJ31LAB7226KT RPLCMT PN 6.3V 22uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1260 / $0.6200 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1206 6.3V X7R 226 10% Automotive RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 106000Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1206 6.3V X7R 226 10% Automotive RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1206 6.3V X7R 226 10% Automotive RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
150 In Stock 10000 On Order |
|
$0.1233 / $0.1987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK316AB7226KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK316AB7226KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 7200pF, 6.3V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for JMK316AB7226KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK316AB7226KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM316X7R226K06KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | JMK316AB7226KLHT vs CM316X7R226K06KB |
CM316X7R226K06AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | JMK316AB7226KLHT vs CM316X7R226K06AT |
C1206C226K9RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | JMK316AB7226KLHT vs C1206C226K9RAC7215 |
C1206X226K007R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | JMK316AB7226KLHT vs C1206X226K007R |
GRT31CR70J226KE13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | JMK316AB7226KLHT vs GRT31CR70J226KE13K |
C1206X226K007B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | JMK316AB7226KLHT vs C1206X226K007B |
MMASJ31LAB7226KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | JMK316AB7226KLHT vs MMASJ31LAB7226KTNA01 |
GGM31CR70J226KE23K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | JMK316AB7226KLHT vs GGM31CR70J226KE23K |
SCM31B226KJNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | JMK316AB7226KLHT vs SCM31B226KJNF |
MMASJ31LAB7226KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | JMK316AB7226KLHT vs MMASJ31LAB7226KTNA18 |