Capacitors
JMK107BJ105KK-T
TAIYO YUDEN
Description: Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch

Overview of JMK107BJ105KK-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JMK107BJ105KK-T by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 08P5142
Newark Ceramic Capacitor, 1Uf, 6.3V, X5R, 10%, 0603, Capacitance:1µf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden JMK107BJ105KK-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0380
$0.0380 Buy Now
DISTI # 18J2695
Newark Capacitor Ceramic, 1Uf, 6.3V, X5R, 10%, 0603, Capacitance:1µf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden JMK107BJ105KK-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0280
  • 5,000 $0.0260
  • 10,000 $0.0230
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0280 Buy Now
DISTI # 587-1993-1-ND
DigiKey CAP CER 1UF 6.3V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19458
In Stock
  • 1 $0.1300
  • 10 $0.0700
  • 50 $0.0486
  • 100 $0.0420
  • 500 $0.0308
  • 1,000 $0.0273
  • 4,000 $0.0220
  • 8,000 $0.0200
  • 12,000 $0.0190
  • 20,000 $0.0179
  • 28,000 $0.0173
  • 40,000 $0.0167
  • 100,000 $0.0153
  • 200,000 $0.0145
  • 400,000 $0.0138
$0.0138 / $0.1300 Buy Now
DISTI # JMK107BJ105KK-T
Avnet Americas Cap Ceramic 1uF 6.3V X5R 10% SMD 0603 85?C T/R - Tape and Reel (Alt: JMK107BJ105KK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel 44000
  • 4,000 $0.0124
$0.0124 Buy Now
DISTI # JMK107BJ105KK-T
Avnet Americas Cap Ceramic 1uF 6.3V X5R 10% SMD 0603 85?C T/R - Tape and Reel (Alt: JMK107BJ105KK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 55 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0124
$0.0124 Buy Now
DISTI # 963-JMK107BJ105KK-T
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ16KTB5105KT RPLCMT PN 6.3V 1uF X5R 0603 10% RoHS: Compliant 5107
  • 1 $0.1300
  • 10 $0.0490
  • 100 $0.0310
  • 1,000 $0.0240
  • 4,000 $0.0160
  • 8,000 $0.0140
  • 24,000 $0.0130
$0.0130 / $0.1300 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 6.3VDC - X5R - 0603 - Tape&Reel RoHS: Compliant 4000 In Stock
  • 4,000 $0.0211
  • 12,000 $0.0167
  • 28,000 $0.0160
  • 52,000 $0.0140
  • 100,000 $0.0137
  • 152,000 $0.0135
  • 252,000 $0.0132
  • 500,000 $0.0130
$0.0130 / $0.0211 Buy Now
DISTI # 51613093
Verical Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1918 Americas - 4000
  • 4,000 $0.0274
  • 12,000 $0.0217
  • 28,000 $0.0208
  • 52,000 $0.0182
  • 100,000 $0.0178
$0.0178 / $0.0274 Buy Now
DISTI # JMK107BJ105KK-T
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ16KTB5105KT RPLCMT PN 6.3V 1uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.0151
  • 8,000 $0.0139
  • 12,000 $0.0136
  • 20,000 $0.0133
$0.0133 / $0.0151 Buy Now
Ameya Holding Limited CAP CER 1UF 6.3V X5R 0603 4000-Authorized Distributor
RFQ
Master Electronics Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 6.3VDC - X5R - 0603 - Tape&Reel RoHS: Compliant 4000 In Stock
  • 4,000 $0.0211
  • 12,000 $0.0167
  • 28,000 $0.0160
  • 52,000 $0.0140
  • 100,000 $0.0137
  • 152,000 $0.0135
  • 252,000 $0.0132
  • 500,000 $0.0130
$0.0130 / $0.0211 Buy Now

CAD Models for JMK107BJ105KK-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for JMK107BJ105KK-T by TAIYO YUDEN

JMK107BJ105KK-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Part Package Code
0603
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.45 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Tan Delta
0.1
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. JMK107BJ105KK-T
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
    VS

Alternate Parts for JMK107BJ105KK-T

This table gives cross-reference parts and alternative options found for JMK107BJ105KK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK107BJ105KK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLASJ16KTB5105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN JMK107BJ105KK-T vs MLASJ16KTB5105KTNA01
GRM185R60J105KE26D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd JMK107BJ105KK-T vs GRM185R60J105KE26D

Related Parts for JMK107BJ105KK-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JMK107BJ105KK-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JMK107BJ105KK-T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of JMK107BJ105KK-T would you like to use for your alert(s)?
  • Please alert me when JMK107BJ105KK-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JMK107BJ105KK-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JMK107BJ105KK-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JMK107BJ105KK-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JMK107BJ105KK-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JMK107BJ105KK-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: