Datasheets
JMK107ABJ106MA-T by: TAIYO YUDEN

Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch

Part Details for JMK107ABJ106MA-T by TAIYO YUDEN

Overview of JMK107ABJ106MA-T by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JMK107ABJ106MA-T

Part # Distributor Description Stock Price Buy
DISTI # 02AH5361
Newark Cap, 10Uf, 6.3V, Mlcc, 0603, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden JMK107ABJ106MA-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1552
  • 1 $0.0150
  • 25 $0.0150
  • 50 $0.0150
  • 100 $0.0150
$0.0150 Buy Now
DISTI # 68X1483
Newark Cap, 10Uf, 6.3V, Mlcc, 0603, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden JMK107ABJ106MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 587-5869-1-ND
DigiKey CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1452938
In Stock
  • 1 $0.1100
  • 10 $0.0600
  • 50 $0.0412
  • 100 $0.0355
  • 500 $0.0259
  • 1,000 $0.0228
  • 4,000 $0.0181
  • 8,000 $0.0164
  • 12,000 $0.0156
  • 20,000 $0.0147
  • 28,000 $0.0141
  • 40,000 $0.0136
  • 100,000 $0.0124
  • 200,000 $0.0117
  • 400,000 $0.0112
$0.0112 / $0.1100 Buy Now
DISTI # JMK107ABJ106MA-T
Avnet Americas Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85?C T/R - Tape and Reel (Alt: JMK107ABJ106MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.0103
$0.0103 Buy Now
DISTI # 02AH5361
Avnet Americas Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85?C T/R - Product that comes on tape, but is not reeled (Alt: 02AH5361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack 1432 Partner Stock
  • 1 $0.1040
  • 25 $0.0440
  • 50 $0.0350
  • 100 $0.0270
$0.0270 / $0.1040 Buy Now
DISTI # 963-JMK107ABJ106MA-T
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ168AB5106MT RPLCMT PN 6.3V 10uF X5R 0603 20% RoHS: Compliant 904346
  • 1 $0.1100
  • 10 $0.0400
  • 100 $0.0260
  • 1,000 $0.0230
  • 4,000 $0.0140
  • 8,000 $0.0130
  • 24,000 $0.0120
$0.0120 / $0.1100 Buy Now
Future Electronics 0603 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 8000
Reel
  • 4,000 $0.0121
  • 12,000 $0.0118
  • 40,000 $0.0116
  • 80,000 $0.0114
  • 160,000 $0.0111
$0.0111 / $0.0121 Buy Now
Future Electronics 0603 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 4,000 $0.0121
  • 12,000 $0.0118
  • 40,000 $0.0116
  • 80,000 $0.0114
  • 160,000 $0.0111
$0.0111 / $0.0121 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel RoHS: Compliant 348000 In Stock
  • 4,000 $0.0144
  • 8,000 $0.0109
  • 12,000 $0.0107
  • 28,000 $0.0106
  • 52,000 $0.0104
  • 100,000 $0.0103
  • 252,000 $0.0101
  • 500,000 $0.0100
$0.0100 / $0.0144 Buy Now
DISTI # 59909307
Verical Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2139 Americas - 348000
  • 4,000 $0.0179
  • 8,000 $0.0133
  • 12,000 $0.0129
  • 28,000 $0.0127
  • 52,000 $0.0125
$0.0125 / $0.0179 Buy Now
Bristol Electronics   3791
RFQ
Quest Components   3032
  • 1 $0.1245
  • 242 $0.0415
  • 1,206 $0.0249
$0.0249 / $0.1245 Buy Now
DISTI # JMK107ABJ106MA-T
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ168AB5106MT RPLCMT PN 6.3V 10uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 388000
In Stock
  • 4,000 $0.0110
  • 20,000 $0.0108
$0.0108 / $0.0110 Buy Now
Ameya Holding Limited 0603 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor 4000-Authorized Distributor
RFQ
DISTI # CEJMK107ABJ106MA-T
Avnet Abacus - Tape and Reel (Alt: CEJMK107ABJ106MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 28000
Buy Now
DISTI # JMK107ABJ106MA-T
Avnet Asia Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85?C T/R (Alt: JMK107ABJ106MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
LCSC 6.3V 10uF X5R 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 2106
  • 50 $0.0093
  • 500 $0.0076
  • 1,500 $0.0067
  • 4,000 $0.0062
  • 24,000 $0.0057
  • 48,000 $0.0054
$0.0054 / $0.0093 Buy Now
Master Electronics Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel RoHS: Compliant 348000 In Stock
  • 4,000 $0.0144
  • 8,000 $0.0109
  • 12,000 $0.0107
  • 28,000 $0.0106
  • 52,000 $0.0104
  • 100,000 $0.0103
  • 252,000 $0.0101
  • 500,000 $0.0100
$0.0100 / $0.0144 Buy Now

Part Details for JMK107ABJ106MA-T

JMK107ABJ106MA-T CAD Models

JMK107ABJ106MA-T Part Data Attributes

JMK107ABJ106MA-T TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
JMK107ABJ106MA-T TAIYO YUDEN Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Part Package Code 0603
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 11 Weeks, 3 Days
Samacsys Manufacturer TAIYO YUDEN
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 0603
Surface Mount YES
Tan Delta 0.1
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for JMK107ABJ106MA-T

This table gives cross-reference parts and alternative options found for JMK107ABJ106MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK107ABJ106MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL10A106MQ8SNND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, Samsung Electro-Mechanics JMK107ABJ106MA-T vs CL10A106MQ8SNND
06032B106M5BP0D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, YAGEO Corporation JMK107ABJ106MA-T vs 06032B106M5BP0D
CL10A106MQ8ANNO Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, Samsung Electro-Mechanics JMK107ABJ106MA-T vs CL10A106MQ8ANNO
MCASJ168AB5106MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP TAIYO YUDEN JMK107ABJ106MA-T vs MCASJ168AB5106MTNA1J
CL10A106MQ8ANNL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, Samsung Electro-Mechanics JMK107ABJ106MA-T vs CL10A106MQ8ANNL
06032B106M5B20D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 10uF, 0603 YAGEO Corporation JMK107ABJ106MA-T vs 06032B106M5B20D
SCM10D106MJNI Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, Surge Components Inc JMK107ABJ106MA-T vs SCM10D106MJNI
CM105X5R106M06AL CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation JMK107ABJ106MA-T vs CM105X5R106M06AL
C0603C106M9PAC9028 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, KEMET Corporation JMK107ABJ106MA-T vs C0603C106M9PAC9028
CC0603MPX5R5BB106 Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 13" Reel/Paper Tape YAGEO Corporation JMK107ABJ106MA-T vs CC0603MPX5R5BB106

JMK107ABJ106MA-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JMK107ABJ106MA-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JMK107ABJ106MA-T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of JMK107ABJ106MA-T would you like to use for your alert(s)?
  • Please alert me when JMK107ABJ106MA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JMK107ABJ106MA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JMK107ABJ106MA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JMK107ABJ106MA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JMK107ABJ106MA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JMK107ABJ106MA-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: