Part Details for JMK063C6224MP-F by TAIYO YUDEN
Overview of JMK063C6224MP-F by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for JMK063C6224MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9589
|
Newark | Cap, Mlcc, 0201, 6.3V, X6S, 0.22Uf, 20%, T&r Rohs Compliant: Yes |Taiyo Yuden JMK063C6224MP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
587-6327-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X6S 0201 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
578030 In Stock |
|
$0.0275 / $0.2200 | Buy Now |
DISTI #
JMK063C6224MP-F
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X6S 20% SMD 0201 105°C Paper T/R - Tape and Reel (Alt: JMK063C6224MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0171 | Buy Now |
DISTI #
963-JMK063C6224MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ063SC6224MF RPLCMT PN 6.3V 0.22uF X6S 0201 20% RoHS: Compliant | 38932 |
|
$0.0280 / $0.2200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.22uF 6.3V X6S 20% SMD 0603 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0296 / $0.0312 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 6.3VDC - X6S - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0187 / $0.0349 | Buy Now |
|
Quest Components | 12000 |
|
$0.0464 / $0.2320 | Buy Now | |
DISTI #
JMK063C6224MP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ063SC6224MF RPLCMT PN 6.3V 0.22uF X6S 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0275 / $0.0280 | Buy Now |
DISTI #
C1S758100477616
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 5120 |
|
$0.0320 / $0.0480 | Buy Now |
|
LCSC | 6.3V 220nF X6S 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 385 |
|
$0.0056 / $0.0099 | Buy Now |
Part Details for JMK063C6224MP-F
JMK063C6224MP-F CAD Models
JMK063C6224MP-F Part Data Attributes
|
JMK063C6224MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK063C6224MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for JMK063C6224MP-F
This table gives cross-reference parts and alternative options found for JMK063C6224MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK063C6224MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033C80J224ME90J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK063C6224MP-F vs GRM033C80J224ME90J |
GRT033C80J224ME01J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.22 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | JMK063C6224MP-F vs GRT033C80J224ME01J |
MSASJ063SC6224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063C6224MP-F vs MSASJ063SC6224MFNA01 |
GRM033C80J224ME90C | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.22uF, 0201, | Murata Manufacturing Co Ltd | JMK063C6224MP-F vs GRM033C80J224ME90C |
GRM033C80J224ME90B | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.22uF, 0201, | Murata Manufacturing Co Ltd | JMK063C6224MP-F vs GRM033C80J224ME90B |
GRT033C80J224ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | JMK063C6224MP-F vs GRT033C80J224ME01D |
MLASJ063SC6224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063C6224MP-F vs MLASJ063SC6224MFNA01 |
GRT033C80J224ME01W | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.22 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | JMK063C6224MP-F vs GRT033C80J224ME01W |
GRM033C80J224ME90W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK063C6224MP-F vs GRM033C80J224ME90W |
CC0201MRX6S5BB224 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP | YAGEO Corporation | JMK063C6224MP-F vs CC0201MRX6S5BB224 |