Part Details for JMK042BJ103MC by TAIYO YUDEN
Overview of JMK042BJ103MC by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JMK042BJ103MC
JMK042BJ103MC CAD Models
JMK042BJ103MC Part Data Attributes
|
JMK042BJ103MC
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK042BJ103MC
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Width | 0.2 mm |
Alternate Parts for JMK042BJ103MC
This table gives cross-reference parts and alternative options found for JMK042BJ103MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK042BJ103MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/103MX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | JMK042BJ103MC vs CMC-6R3/103MX501005TF |
GRM022R60J103ME19B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK042BJ103MC vs GRM022R60J103ME19B |
CC0100MRX5R5BB103 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP | YAGEO Corporation | JMK042BJ103MC vs CC0100MRX5R5BB103 |
C01005X5R6R3-103MN6D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | JMK042BJ103MC vs C01005X5R6R3-103MN6D |
C01005X5R6R3-103MGD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | JMK042BJ103MC vs C01005X5R6R3-103MGD |
C01005X5R6R3-103MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | JMK042BJ103MC vs C01005X5R6R3-103MPE |
C01005X5R6R3-103MGR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | JMK042BJ103MC vs C01005X5R6R3-103MGR |
CM02X5R103M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | KYOCERA Corporation | JMK042BJ103MC vs CM02X5R103M06AB |
C01005X5R6R3-103MNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP | VENKEL LTD | JMK042BJ103MC vs C01005X5R6R3-103MNP |
MSASJ042SB5103MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | JMK042BJ103MC vs MSASJ042SB5103MWNA01 |