There are no models available for this part yet.
Overview of JMGAT-5LW by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for JMGAT-5LW by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X9390
|
Newark | Jmgat-5Lw = M28776/6-007L |Cii Te Connectivity JMGAT-5LW RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3000 | Buy Now | |
DISTI #
43AJ9132
|
Newark | Jmgat-5Lw = M28776/6-007L |Cii Te Connectivity JMGAT-5LW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.8500 | Buy Now | |
DISTI #
2266-JMGAT-5LW-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
33 In Stock |
|
$114.5800 / $121.3200 | Buy Now | |
DISTI #
JMGAT-5LW-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.3982 | Buy Now | |
DISTI #
1617110-6
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 39Ohm Through Hole - Bulk (Alt: 1617110-6) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$93.8100 / $112.8900 | Buy Now | |
DISTI #
655-JMGAT-5LW
|
Mouser Electronics | Industrial Relays 2FormC DPDT 5VDC 1 A RoHS: Compliant | 0 |
|
$117.4400 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 5VDC 39Ohm 1A DPDT (12.065x9.525x7.62)mm THT Military Relay |
34 In Stock |
|
$92.7500 / $104.7600 | Buy Now | ||
DISTI #
36368591
|
Verical | TO-5-.100 Grid Relays RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$107.4400 / $113.7600 | Buy Now | |
DISTI #
67619404
|
Verical | TO-5-.100 Grid Relays RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$107.4400 / $113.7600 | Buy Now | |
DISTI #
000000000003353582
|
Sager | Industrial Relays 2FormC DPDT 5VDC 1 A | 0 |
|
Buy Now |
CAD Models for JMGAT-5LW by TE Connectivity
Part Data Attributes for JMGAT-5LW by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
30 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
WITH COIL SUPPRESSION DIODE
|
Coil Current(DC)-Max
|
0.128 A
|
Coil Power
|
500 mW
|
Coil Resistance
|
50 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for JMGAT-5LW
This table gives cross-reference parts and alternative options found for JMGAT-5LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMGAT-5LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617164-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs 1617164-9 |
HM-5B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs HM-5B |
HMD-5B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs HMD-5B |
6-1617542-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs 6-1617542-3 |
JMGACDG-5PW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs JMGACDG-5PW |
JMAC-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMGAT-5LW vs JMAC-5XLS |
JMACD-5XMS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs JMACD-5XMS |
1-1617145-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs 1-1617145-6 |
JMGACD-5LW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs JMGACD-5LW |
1-1617121-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGAT-5LW vs 1-1617121-4 |