There are no models available for this part yet.
Overview of JMAS31750AL by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JMAS31750AL by Dynex Semiconductor
Part Data Attributes for JMAS31750AL by Dynex Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
INTERNAL THREE BUS DATA PATH; MIL-STD-1750A INSTRUCTION SET ARCHITECTURE
|
Address Bus Width
|
16
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
22 MHz
|
External Data Bus Width
|
17
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CPGA-P84
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
8
|
Number of Serial I/Os
|
|
Number of Terminals
|
84
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Speed
|
22 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for JMAS31750AL
This table gives cross-reference parts and alternative options found for JMAS31750AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMAS31750AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3051-20GB | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | JMAS31750AL vs IDT79R3051-20GB |
IDT79R3081E-20G | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | JMAS31750AL vs IDT79R3081E-20G |
IDT79R3052-20G | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, PGA-84 | Integrated Device Technology Inc | JMAS31750AL vs IDT79R3052-20G |
MAR3175016AC | Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84 | Dynex Semiconductor | JMAS31750AL vs MAR3175016AC |
MAQ3175012AB | Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84 | Dynex Semiconductor | JMAS31750AL vs MAQ3175012AB |
IDT79R3081E-25GB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | JMAS31750AL vs IDT79R3081E-25GB |
IDT79R3051E-40GM | RISC Microprocessor, 32-Bit, 40MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | JMAS31750AL vs IDT79R3051E-40GM |
IDT79R3081-20G | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | JMAS31750AL vs IDT79R3081-20G |
MAQ3175016AE | Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84 | Dynex Semiconductor | JMAS31750AL vs MAQ3175016AE |
MAQ3175012AL | Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84 | Dynex Semiconductor | JMAS31750AL vs MAQ3175012AL |