Part Details for JMACD-26XLS by TE Connectivity
Overview of JMACD-26XLS by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMACD-26XLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JMACD-26XLS-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 55 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1355 | Buy Now |
DISTI #
655-JMACD-26XLS
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$63.5400 / $71.3500 | Order Now |
DISTI #
71711282
|
RS | JMACD-26XLS = M39016/15-105L | TE Connectivity JMACD-26XLS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$95.7900 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole RoHS: Compliant |
11 In Stock |
|
$51.3600 / $78.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$111.1500 | Buy Now |
|
Quest Components | 1 |
|
$120.4125 | Buy Now | |
|
Master Electronics | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole RoHS: Compliant |
11 In Stock |
|
$51.3600 / $78.5200 | Buy Now |
Part Details for JMACD-26XLS
JMACD-26XLS CAD Models
JMACD-26XLS Part Data Attributes
|
JMACD-26XLS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMACD-26XLS
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMACD-26XLS
This table gives cross-reference parts and alternative options found for JMACD-26XLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMACD-26XLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMAWD-26XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs JMAWD-26XL |
JMACT-26XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs JMACT-26XL |
1617124-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs 1617124-3 |
1-1617122-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs 1-1617122-5 |
1-1617146-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs 1-1617146-2 |
1617354-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs 1617354-8 |
1617125-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs 1617125-7 |
3-1617146-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMACD-26XLS vs 3-1617146-6 |
1617148-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs 1617148-5 |
JMGAPD-26M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-26XLS vs JMGAPD-26M |