Part Details for JM54AC241BRA by Teledyne e2v
Overview of JM54AC241BRA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM54AC241BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM54AC241BRA
|
Avnet Americas | BUFFER/DRIVER, OCTAL, NONINVERTING, WITH - Rail/Tube (Alt: JM54AC241BRA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JM54AC241BRA
JM54AC241BRA CAD Models
JM54AC241BRA Part Data Attributes
|
JM54AC241BRA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
JM54AC241BRA
Teledyne e2v
Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.3 | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 |
Alternate Parts for JM54AC241BRA
This table gives cross-reference parts and alternative options found for JM54AC241BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC241BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC241NE4 | Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | JM54AC241BRA vs SN74AC241NE4 |
5962-8755101RX | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | JM54AC241BRA vs 5962-8755101RX |
74AC241PCQR | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | JM54AC241BRA vs 74AC241PCQR |
5962-8755101RX | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | JM54AC241BRA vs 5962-8755101RX |
CD74AC241E | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PACKAGE-20 | Rochester Electronics LLC | JM54AC241BRA vs CD74AC241E |
M38510/75704BRA | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC241BRA vs M38510/75704BRA |
74AC241PC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | JM54AC241BRA vs 74AC241PC |
74AC241DC | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC241BRA vs 74AC241DC |
M38510/75704BRX | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC241BRA vs M38510/75704BRX |
74AC241DCQR | Bus Driver, | Rochester Electronics LLC | JM54AC241BRA vs 74AC241DCQR |