JM38510R75711SSA
Texas Instruments
Description: AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20

Overview of JM38510R75711SSA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JM38510R75711SSA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510R75711SSA by Texas Instruments

JM38510R75711SSA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
AC
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
6.731 mm
Want to compare parts?
  1. JM38510R75711SSA
    Texas Instruments
    AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20
    VS

Alternate Parts for JM38510R75711SSA

This table gives cross-reference parts and alternative options found for JM38510R75711SSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510R75711SSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/75711SSA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments JM38510R75711SSA vs JM38510/75711SSA
5962-8870601XX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 STMicroelectronics JM38510R75711SSA vs 5962-8870601XX
5962-8870601SA AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments JM38510R75711SSA vs 5962-8870601SA
JM38510/75711BSA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments JM38510R75711SSA vs JM38510/75711BSA
5962-8870601SX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v JM38510R75711SSA vs 5962-8870601SX
5962-8870601SX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments JM38510R75711SSA vs 5962-8870601SX
5962-8870601XC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 STMicroelectronics JM38510R75711SSA vs 5962-8870601XC
5962-8870601SX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 STMicroelectronics JM38510R75711SSA vs 5962-8870601SX
Part Number Description Manufacturer Compare
5962-8870601SA AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments JM38510R75711SSA vs 5962-8870601SA
5962-8870601XC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 STMicroelectronics JM38510R75711SSA vs 5962-8870601XC
5962-8870601SX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments JM38510R75711SSA vs 5962-8870601SX
JM38510/75711BSA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments JM38510R75711SSA vs JM38510/75711BSA
JM38510/75711SSA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments JM38510R75711SSA vs JM38510/75711SSA
5962-8870601SX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v JM38510R75711SSA vs 5962-8870601SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510R75711SSA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510R75711SSA by Texas Instruments

Select Manufacturer
Which Manufacturer of JM38510R75711SSA would you like to use for your alert(s)?
  • Please alert me when JM38510R75711SSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510R75711SSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510R75711SSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510R75711SSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510R75711SSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510R75711SSA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: