Part Details for JM38510R75701SC by Texas Instruments
Overview of JM38510R75701SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510R75701SC
JM38510R75701SC CAD Models
JM38510R75701SC Part Data Attributes
|
JM38510R75701SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510R75701SC
Texas Instruments
AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for JM38510R75701SC
This table gives cross-reference parts and alternative options found for JM38510R75701SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510R75701SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC04E | 8-ch, 1.5-V to 5.5-V inverters 14-PDIP -55 to 125 | Texas Instruments | JM38510R75701SC vs CD74AC04E |
54AC04DMQB | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510R75701SC vs 54AC04DMQB |
74AC04PC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | JM38510R75701SC vs 74AC04PC |
54AC04DMQB | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510R75701SC vs 54AC04DMQB |
HD74AC04P | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | JM38510R75701SC vs HD74AC04P |
MC74AC04NC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510R75701SC vs MC74AC04NC |
M38510/75701BCA | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | JM38510R75701SC vs M38510/75701BCA |
74AC04PCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510R75701SC vs 74AC04PCX |
HD74AC04P-E | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | JM38510R75701SC vs HD74AC04P-E |
74AC04DC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510R75701SC vs 74AC04DC |