Part Details for JM38510R75202SD by Texas Instruments
Overview of JM38510R75202SD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510R75202SD
JM38510R75202SD CAD Models
JM38510R75202SD Part Data Attributes
|
JM38510R75202SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510R75202SD
Texas Instruments
AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERPACK-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for JM38510R75202SD
This table gives cross-reference parts and alternative options found for JM38510R75202SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510R75202SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8955001DA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | STMicroelectronics | JM38510R75202SD vs 5962-8955001DA |
5962-8955001DX | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | STMicroelectronics | JM38510R75202SD vs 5962-8955001DX |
5962-8955001DA | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | Rochester Electronics LLC | JM38510R75202SD vs 5962-8955001DA |
74AC86FC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | JM38510R75202SD vs 74AC86FC |
M38510R75202BDX | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510R75202SD vs M38510R75202BDX |
SNJ54AC86W | Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CFP -55 to 125 | Texas Instruments | JM38510R75202SD vs SNJ54AC86W |
M38510/75202BDA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | JM38510R75202SD vs M38510/75202BDA |
5962-8955001DC | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | STMicroelectronics | JM38510R75202SD vs 5962-8955001DC |
5962F9565402VXC | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | Intersil Corporation | JM38510R75202SD vs 5962F9565402VXC |
5962F9565402VXX | AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | JM38510R75202SD vs 5962F9565402VXX |