Datasheets
JM38510R75101B2 by: Texas Instruments

AC SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20

Part Details for JM38510R75101B2 by Texas Instruments

Overview of JM38510R75101B2 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JM38510R75101B2

JM38510R75101B2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510R75101B2 Part Data Attributes

JM38510R75101B2 Texas Instruments
Buy Now Datasheet
Compare Parts:
JM38510R75101B2 Texas Instruments AC SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Logic IC Type NOR GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Total Dose 100k Rad(Si) V
Width 8.89 mm

Alternate Parts for JM38510R75101B2

This table gives cross-reference parts and alternative options found for JM38510R75101B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510R75101B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-87612012A NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC JM38510R75101B2 vs 5962-87612012A
M38510/75101B2A NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v JM38510R75101B2 vs M38510/75101B2A
54AC02LMQB NOR Gate, CMOS, CQCC20 Teledyne e2v JM38510R75101B2 vs 54AC02LMQB
M38510/75101S2X AC SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510R75101B2 vs M38510/75101S2X
74AC02LCX NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510R75101B2 vs 74AC02LCX
M38510R75101B2A AC SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510R75101B2 vs M38510R75101B2A
5962-87612012X NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC JM38510R75101B2 vs 5962-87612012X
JM38510R75101S2 AC SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510R75101B2 vs JM38510R75101S2
74AC02LCXR NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510R75101B2 vs 74AC02LCXR
74AC02LCQR NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510R75101B2 vs 74AC02LCQR
Part Number Description Manufacturer Compare
JM38510/75201B2A AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510R75101B2 vs JM38510/75201B2A
54AC32LMQBX AC SERIES, QUAD 2-INPUT OR GATE, CQCC20 Texas Instruments JM38510R75101B2 vs 54AC32LMQBX
M38510/75101B2A NOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 Rochester Electronics LLC JM38510R75101B2 vs M38510/75101B2A
54AC32LMQB OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510R75101B2 vs 54AC32LMQB
SN54AC32FK AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510R75101B2 vs SN54AC32FK
M38510R75201S2X AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510R75101B2 vs M38510R75201S2X
5962-87614012X OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v JM38510R75101B2 vs 5962-87614012X
5962-87614012X AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510R75101B2 vs 5962-87614012X
74AC02LCQR NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510R75101B2 vs 74AC02LCQR
M38510/75201B2A OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v JM38510R75101B2 vs M38510/75201B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510R75101B2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510R75101B2 by Texas Instruments

Select Manufacturer
Which Manufacturer of JM38510R75101B2 would you like to use for your alert(s)?
  • Please alert me when JM38510R75101B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510R75101B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510R75101B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510R75101B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510R75101B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510R75101B2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: