Logic
JM38510/76207SFA
Texas Instruments
Description: AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERPACK-16

Overview of JM38510/76207SFA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Smart Cities

CAD Models for JM38510/76207SFA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/76207SFA by Texas Instruments

JM38510/76207SFA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Length
9.6645 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.032 mm
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.604 mm
Want to compare parts?
  1. JM38510/76207SFA
    Texas Instruments
    AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERPACK-16
    VS

Alternate Parts for JM38510/76207SFA

This table gives cross-reference parts and alternative options found for JM38510/76207SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/76207SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54AC257FMX AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/76207SFA vs 54AC257FMX
54AC257FMQB IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer National Semiconductor Corporation JM38510/76207SFA vs 54AC257FMQB
5962-8870301FA Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 National Semiconductor Corporation JM38510/76207SFA vs 5962-8870301FA
5962-8870301VXC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 STMicroelectronics JM38510/76207SFA vs 5962-8870301VXC
74AC257FC Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation JM38510/76207SFA vs 74AC257FC
5962-8870301FX Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERPACK-16 Teledyne e2v JM38510/76207SFA vs 5962-8870301FX
5962-8870301VXA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 STMicroelectronics JM38510/76207SFA vs 5962-8870301VXA
5962-8870301FA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments JM38510/76207SFA vs 5962-8870301FA
5962-8870301XA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 STMicroelectronics JM38510/76207SFA vs 5962-8870301XA
74AC257FCQR Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation JM38510/76207SFA vs 74AC257FCQR
Part Number Description Manufacturer Compare
74AC253FC Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation JM38510/76207SFA vs 74AC253FC
ACS157K/SAMPLE-02 AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation JM38510/76207SFA vs ACS157K/SAMPLE-02
74AC257FCT Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation JM38510/76207SFA vs 74AC257FCT
SNJ54HC151W Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC JM38510/76207SFA vs SNJ54HC151W
JM38510/76202BFA AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Texas Instruments JM38510/76207SFA vs JM38510/76202BFA
SN54HCT157W HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/76207SFA vs SN54HCT157W
5962R9655201QXC Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, DFP-16 Cobham PLC JM38510/76207SFA vs 5962R9655201QXC
5962R9575501VXC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 Intersil Corporation JM38510/76207SFA vs 5962R9575501VXC
5962-8769301FA AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERPACK-16 Texas Instruments JM38510/76207SFA vs 5962-8769301FA
5962F9764001VFA Multiplexer/Demultiplexer Harris Semiconductor JM38510/76207SFA vs 5962F9764001VFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/76207SFA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/76207SFA by Texas Instruments

  • Please alert me when JM38510/76207SFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/76207SFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/76207SFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/76207SFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/76207SFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/76207SFA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: