Logic
JM38510/75803SEA
Texas Instruments
Description: AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16

Overview of JM38510/75803SEA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/75803SEA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/75803SEA by Texas Instruments

JM38510/75803SEA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AC
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. JM38510/75803SEA
    Texas Instruments
    AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for JM38510/75803SEA

This table gives cross-reference parts and alternative options found for JM38510/75803SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/75803SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC139PCQR IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver National Semiconductor Corporation JM38510/75803SEA vs 74AC139PCQR
74AC139PCQR AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments JM38510/75803SEA vs 74AC139PCQR
54AC139DM Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation JM38510/75803SEA vs 54AC139DM
JM38510R75803SE AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments JM38510/75803SEA vs JM38510R75803SE
CD54AC139F3A Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor JM38510/75803SEA vs CD54AC139F3A
74AC139DC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments JM38510/75803SEA vs 74AC139DC
54AC139DMQB Decoder/Driver Teledyne e2v JM38510/75803SEA vs 54AC139DMQB
74AC139PC Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation JM38510/75803SEA vs 74AC139PC
CD74AC139EE4 Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125 Texas Instruments JM38510/75803SEA vs CD74AC139EE4
M38510/75803SEA AC SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments JM38510/75803SEA vs M38510/75803SEA
Part Number Description Manufacturer Compare
SN74LS137ND LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC JM38510/75803SEA vs SN74LS137ND
7448F TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Philips Semiconductors JM38510/75803SEA vs 7448F
CD74HCT237F/3 Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 Harris Semiconductor JM38510/75803SEA vs CD74HCT237F/3
5962R9654601QEA Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions JM38510/75803SEA vs 5962R9654601QEA
54QHST139CS Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDIP16 Dynex Semiconductor JM38510/75803SEA vs 54QHST139CS
54QHSC138CS Decoder/Driver, HSC Series, Inverted Output, CMOS, CDIP16 Dynex Semiconductor JM38510/75803SEA vs 54QHSC138CS
CD74AC139EX Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, Ge Solid State JM38510/75803SEA vs CD74AC139EX
MC14558BCLDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC JM38510/75803SEA vs MC14558BCLDS
SN5446AJ Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC JM38510/75803SEA vs SN5446AJ
MC74AC139NG AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi JM38510/75803SEA vs MC74AC139NG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/75803SEA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/75803SEA by Texas Instruments

Select Manufacturer
Which Manufacturer of JM38510/75803SEA would you like to use for your alert(s)?
  • Please alert me when JM38510/75803SEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/75803SEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/75803SEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/75803SEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/75803SEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/75803SEA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: