Part Details for JM38510/65304BEA by Texas Instruments
Overview of JM38510/65304BEA by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65304BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/65304BEA-ND
|
DigiKey | 54HC109 DUAL J-K POSITIVE-EDGE-T Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$40.0400 | Buy Now |
DISTI #
296-JM38510/65304BEA-ND
|
DigiKey | DUAL J-K POSITIVE-EDGE-TRIGGERED Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 38510/65304BEA | 25 |
|
$32.2125 / $33.5010 | Buy Now |
|
Quest Components | 38510/65304BEA | 60 |
|
$12.8716 / $15.6546 | Buy Now |
|
Rochester Electronics | 54HC109 Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset RoHS: Not Compliant Status: Active Min Qty: 1 | 39 |
|
$34.3600 / $40.4200 | Buy Now |
|
Ameya Holding Limited | 1850 |
|
RFQ | ||
|
New Advantage Corporation | J-Kbar Flip-Flop, HC/UH Series, 2-Func,PositiveEdgeTriggered, 2-Bit, ComplementaryOutput, CMOS,CDIP16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 37 |
|
$29.5000 / $34.7500 | Buy Now |
Part Details for JM38510/65304BEA
JM38510/65304BEA CAD Models
JM38510/65304BEA Part Data Attributes:
|
JM38510/65304BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65304BEA
Texas Instruments
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUMMY VAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | -0.004 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 58 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm | |
fmax-Min | 20 MHz |
Alternate Parts for JM38510/65304BEA
This table gives cross-reference parts and alternative options found for JM38510/65304BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65304BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC109P-E | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | JM38510/65304BEA vs HD74HC109P-E |
SN74HC109N | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85 | Texas Instruments | JM38510/65304BEA vs SN74HC109N |
GD74HC109 | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | JM38510/65304BEA vs GD74HC109 |
CD54HC109F3A | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | JM38510/65304BEA vs CD54HC109F3A |
CD74HC109E | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-PDIP -55 to 125 | Texas Instruments | JM38510/65304BEA vs CD74HC109E |
TC74HC109AP | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | JM38510/65304BEA vs TC74HC109AP |
74HC109N | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | JM38510/65304BEA vs 74HC109N |
8415001EX | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/65304BEA vs 8415001EX |
74HC109N,652 | 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger DIP 16-Pin | NXP Semiconductors | JM38510/65304BEA vs 74HC109N,652 |
CD54HC109F3A | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Rochester Electronics LLC | JM38510/65304BEA vs CD54HC109F3A |