There are no models available for this part yet.
Overview of JM38510/65202BCA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/65202BCA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V86:2349_07264159
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1051 | Americas - 50 |
|
$3.2530 / $15.9217 | Buy Now | |
Bristol Electronics | 155 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 38 |
|
$6.5625 / $10.5000 | Buy Now | ||
Bristol Electronics | 15 |
|
RFQ | ||||
Quest Components | 38510/65202BCA | 124 |
|
$42.4894 / $54.8250 | Buy Now | ||
Quest Components | 38510/65202BCA | 32 |
|
$10.7263 / $13.0455 | Buy Now | ||
Quest Components | 38510/65202BCA | 30 |
|
$9.4500 / $14.0000 | Buy Now | ||
Quest Components | 38510/65202BCA | 12 |
|
$43.4070 / $48.2300 | Buy Now | ||
Quest Components | 38510/65202BCA | 6 |
|
$52.0838 / $54.8250 | Buy Now | ||
Quest Components | 38510/65202BCA | 4 |
|
$2.1400 / $3.2100 | Buy Now |
CAD Models for JM38510/65202BCA by Texas Instruments
Part Data Attributes for JM38510/65202BCA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.94 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.0052 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
0.004 mA
|
Prop. Delay@Nom-Sup
|
30 ns
|
Propagation Delay (tpd)
|
150 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-M-38510 Class B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for JM38510/65202BCA
This table gives cross-reference parts and alternative options found for JM38510/65202BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65202BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC86N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | JM38510/65202BCA vs MM74HC86N |
SN54HC86J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 | Texas Instruments | JM38510/65202BCA vs SN54HC86J |
CD54HC86F3A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 | Texas Instruments | JM38510/65202BCA vs CD54HC86F3A |
SN74HC86N-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | JM38510/65202BCA vs SN74HC86N-00 |
SN74HC86N-10 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | JM38510/65202BCA vs SN74HC86N-10 |
SN74HC86N | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85 | Texas Instruments | JM38510/65202BCA vs SN74HC86N |
74HC86N | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | NXP Semiconductors | JM38510/65202BCA vs 74HC86N |
SN74HC86NE4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85 | Texas Instruments | JM38510/65202BCA vs SN74HC86NE4 |
CD74HC86EE4 | 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-PDIP -55 to 125 | Texas Instruments | JM38510/65202BCA vs CD74HC86EE4 |
MC74HC86AN | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/65202BCA vs MC74HC86AN |