-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 38510/37003BCA | 51 |
|
$4.5500 / $9.7500 | Buy Now |
|
Quest Components | 38510/37003BCA | 47 |
|
$10.7263 / $13.0455 | Buy Now |
|
Quest Components | 38510/37003BCA | 43 |
|
$22.0320 / $24.4800 | Buy Now |
|
Quest Components | 38510/37003BCA | 11 |
|
$23.2560 / $24.4800 | Buy Now |
|
Quest Components | 38510/37003BCA | 1 |
|
$15.9120 | Buy Now |
|
Rochester Electronics | 54ALS20A Dual 4-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 14 |
|
$16.3200 / $19.2000 | Buy Now |
DISTI #
C1S746204533037
|
Chip1Stop | Gates, Inverter RoHS: Not Compliant | 78 |
|
$15.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JM38510/37003BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/37003BCA
Texas Instruments
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG_MAX | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8.7 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for JM38510/37003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/37003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ALS20AN | IC ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/37003BCA vs N74ALS20AN |
SN74ALS20ANE4 | Dual 4-Input Positive-NAND Gates 14-PDIP 0 to 70 | Texas Instruments | JM38510/37003BCA vs SN74ALS20ANE4 |
M38510/37003SCA | ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/37003BCA vs M38510/37003SCA |
DV74ALS20AN | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/37003BCA vs DV74ALS20AN |
SN54ALS20AJ | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/37003BCA vs SN54ALS20AJ |
SN74ALS20AN-10 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | JM38510/37003BCA vs SN74ALS20AN-10 |
SN54ALS20AJ-00 | ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/37003BCA vs SN54ALS20AJ-00 |
DM74ALS20AN | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | JM38510/37003BCA vs DM74ALS20AN |
SN74ALS20AJ | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | JM38510/37003BCA vs SN74ALS20AJ |
SN74ALS20AJP4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | JM38510/37003BCA vs SN74ALS20AJP4 |