Part Details for JM38510/37001BCA by Texas Instruments
Overview of JM38510/37001BCA by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/37001BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 38510/37001BCA | 535 |
|
$1.9133 / $3.4788 | Buy Now |
|
Quest Components | 38510/37001BCA | 120 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | 38510/37001BCA | 11 |
|
$2.6400 / $3.6000 | Buy Now |
|
Quest Components | 38510/37001BCA | 198 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | 38510/37001BCA | 31 |
|
$12.0047 / $14.6003 | Buy Now |
|
Quest Components | 38510/37001BCA | 1 |
|
$14.6900 | Buy Now |
|
Quest Components | 38510/37001BCA | 1 |
|
$50.0000 | Buy Now |
|
Ameya Holding Limited | 2072 |
|
RFQ |
Part Details for JM38510/37001BCA
JM38510/37001BCA CAD Models
JM38510/37001BCA Part Data Attributes:
|
JM38510/37001BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/37001BCA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 17.4 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/37001BCA
This table gives cross-reference parts and alternative options found for JM38510/37001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/37001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS00AN | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | JM38510/37001BCA vs SN74ALS00AN |
54ALS00/BCAJC | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/37001BCA vs 54ALS00/BCAJC |
N74ALS00AN | IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/37001BCA vs N74ALS00AN |
SN74ALS00AN-10 | ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | JM38510/37001BCA vs SN74ALS00AN-10 |
74ALS00AN | IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | JM38510/37001BCA vs 74ALS00AN |
SNJ54ALS00AJ | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/37001BCA vs SNJ54ALS00AJ |
DV74ALS00AN | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/37001BCA vs DV74ALS00AN |
M38510/37001SCX | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/37001BCA vs M38510/37001SCX |
M38510/37001BCX | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/37001BCA vs M38510/37001BCX |
M38510/37001SCA | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/37001BCA vs M38510/37001SCA |