Part Details for JM38510/34201B2A by Motorola Mobility LLC
Overview of JM38510/34201B2A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/34201B2A
JM38510/34201B2A CAD Models
JM38510/34201B2A Part Data Attributes
|
JM38510/34201B2A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/34201B2A
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL FULL-CARRY LOOK-AHEAD | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for JM38510/34201B2A
This table gives cross-reference parts and alternative options found for JM38510/34201B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34201B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F283L1MQB | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | JM38510/34201B2A vs 54F283L1MQB |
SNJ54F283FK | Texas Instruments | Check for Price | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | JM38510/34201B2A vs SNJ54F283FK |
SN54F283FK-00 | Texas Instruments | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20 | JM38510/34201B2A vs SN54F283FK-00 |
54F283L1M | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | JM38510/34201B2A vs 54F283L1M |
M38510/34201B2A | Texas Instruments | Check for Price | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | JM38510/34201B2A vs M38510/34201B2A |
54F283/B2AJC | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, LCC-20 | JM38510/34201B2A vs 54F283/B2AJC |
JM38510/34201 | Texas Instruments | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | JM38510/34201B2A vs JM38510/34201 |
54F283LMQB | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | JM38510/34201B2A vs 54F283LMQB |
54F283LMQB | Texas Instruments | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | JM38510/34201B2A vs 54F283LMQB |
74F283L1C | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | JM38510/34201B2A vs 74F283L1C |