Part Details for JM38510/33702BFA by Motorola Mobility LLC
Overview of JM38510/33702BFA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/33702BFA
JM38510/33702BFA CAD Models
JM38510/33702BFA Part Data Attributes
|
JM38510/33702BFA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/33702BFA
Motorola Mobility LLC
F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.6 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.65 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for JM38510/33702BFA
This table gives cross-reference parts and alternative options found for JM38510/33702BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33702BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F139/BFA | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, Decoder/Driver | NXP Semiconductors | JM38510/33702BFA vs 54F139/BFA |
54F139FM | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | JM38510/33702BFA vs 54F139FM |
M38510/33702BFX | F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | JM38510/33702BFA vs M38510/33702BFX |
54F139FMQB | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | JM38510/33702BFA vs 54F139FMQB |
M38510/33702BFA | F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | JM38510/33702BFA vs M38510/33702BFA |
M38510/33702BFX | Decimal Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | JM38510/33702BFA vs M38510/33702BFX |
M38510/33702BFA | Decimal Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | JM38510/33702BFA vs M38510/33702BFA |
M38510/33702BFA | Decimal Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | QP Semiconductor | JM38510/33702BFA vs M38510/33702BFA |
N54F139/BFA | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16, Decoder/Driver | NXP Semiconductors | JM38510/33702BFA vs N54F139/BFA |
M38510/33702BFX | Decimal Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | JM38510/33702BFA vs M38510/33702BFX |