Logic
JM38510/32202BFA
Description: LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16

Overview of JM38510/32202BFA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16
JM38510/13503BPA Analog Devices OP27AZ7/38510 IC
JM38510/13502BGA Analog Devices OP07J6/38510 IC

CAD Models for JM38510/32202BFA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/32202BFA by Motorola Mobility LLC

JM38510/32202BFA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LS
JESD-30 Code
R-GDFP-F16
Length
9.65 mm
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
2.15 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.415 mm
Want to compare parts?
  1. JM38510/32202BFA
    Motorola Mobility LLC
    LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16
    VS

Alternate Parts for JM38510/32202BFA

This table gives cross-reference parts and alternative options found for JM38510/32202BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32202BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS366A/BFAJC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC JM38510/32202BFA vs 54LS366A/BFAJC
5962-3832202BFX Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products JM38510/32202BFA vs 5962-3832202BFX
M38510/32202SFX LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC JM38510/32202BFA vs M38510/32202SFX
54LS366AFMQB LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/32202BFA vs 54LS366AFMQB
SN54LS366AW-10 LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments JM38510/32202BFA vs SN54LS366AW-10
M38510/32202BFX Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Rochester Electronics LLC JM38510/32202BFA vs M38510/32202BFX
54LS366AFMQB Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16 National Semiconductor Corporation JM38510/32202BFA vs 54LS366AFMQB
JD54LS366BFA Bus Driver/Transceiver Teledyne e2v JM38510/32202BFA vs JD54LS366BFA
M38510/32202BFB Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products JM38510/32202BFA vs M38510/32202BFB
JM38510/32202BFA Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products JM38510/32202BFA vs JM38510/32202BFA
Part Number Description Manufacturer Compare
54LS366ADMQB Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 National Semiconductor Corporation JM38510/32202BFA vs 54LS366ADMQB
JM38510/32202B2A LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/32202BFA vs JM38510/32202B2A
GD74LS366A Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, Goldstar Electron Co Ltd JM38510/32202BFA vs GD74LS366A
SN54LS366AJD LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC JM38510/32202BFA vs SN54LS366AJD
SN74LS366AND Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 Motorola Semiconductor Products JM38510/32202BFA vs SN74LS366AND
54LS366AFMQB LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/32202BFA vs 54LS366AFMQB
DM54LS366AE LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510/32202BFA vs DM54LS366AE
SN74LS366ANDS LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 Motorola Mobility LLC JM38510/32202BFA vs SN74LS366ANDS
SN54LS366AJD Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products JM38510/32202BFA vs SN54LS366AJD
SN74LS366AN3 LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments JM38510/32202BFA vs SN74LS366AN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/32202BFA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/32202BFA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JM38510/32202BFA would you like to use for your alert(s)?
  • Please alert me when JM38510/32202BFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/32202BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/32202BFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/32202BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/32202BFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/32202BFA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: