Part Details for JM38510/31601BEA by Texas Instruments
Overview of JM38510/31601BEA by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for JM38510/31601BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31601BEA-ND
|
DigiKey | IC FF 4BIT 16CDIP Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$13.6200 | Buy Now |
DISTI #
296-JM38510/31601BEA-ND
|
DigiKey | IC FF 4BIT 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$4.3680 / $6.7200 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 38510/31601BEA | 3 |
|
$12.0600 / $16.0800 | Buy Now |
|
Quest Components | 38510/31601BEA | 32 |
|
$4.6384 / $6.9576 | Buy Now |
|
Quest Components | 38510/31601BEA | 4 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | 38510/31601BEA | 720 |
|
$12.0600 / $18.0900 | Buy Now |
|
Rochester Electronics | 54LS75 4-Bit Bistable Latches RoHS: Not Compliant Status: Active Min Qty: 1 | 162 |
|
$11.6900 / $13.7600 | Buy Now |
|
Ameya Holding Limited | 2713 |
|
RFQ |
Part Details for JM38510/31601BEA
JM38510/31601BEA CAD Models
JM38510/31601BEA Part Data Attributes
|
JM38510/31601BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31601BEA
Texas Instruments
4-Bit Bistable Latches 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for JM38510/31601BEA
This table gives cross-reference parts and alternative options found for JM38510/31601BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31601BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/31602 | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/31601BEA vs JM38510/31602 |
74LS75F | IC LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | JM38510/31601BEA vs 74LS75F |
SN74LS75NDS | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | JM38510/31601BEA vs SN74LS75NDS |
T74LS75B1 | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | JM38510/31601BEA vs T74LS75B1 |
SN74LS75JD | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/31601BEA vs SN74LS75JD |
N74LS75F | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | Signetics | JM38510/31601BEA vs N74LS75F |
74LS75B | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 | Philips Semiconductors | JM38510/31601BEA vs 74LS75B |
5962-7601201VEX | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/31601BEA vs 5962-7601201VEX |
JM38510/31601BEA | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | JM38510/31601BEA vs JM38510/31601BEA |
SN74LS75NDS | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | JM38510/31601BEA vs SN74LS75NDS |