Part Details for JM38510/31003BCA by National Semiconductor Corporation
Overview of JM38510/31003BCA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/31003BCA | Texas Instruments | Dual 4-Input Positive-AND Gates 14-CDIP -55 to 125 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for JM38510/31003BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | AND GATE, LS SERIES, 2-FUNC, 4-INPUT, TTL, CDIP14 | 4 |
|
$7.5922 / $10.3530 | Buy Now |
Part Details for JM38510/31003BCA
JM38510/31003BCA CAD Models
JM38510/31003BCA Part Data Attributes
|
JM38510/31003BCA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/31003BCA
National Semiconductor Corporation
AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/31003BCA
This table gives cross-reference parts and alternative options found for JM38510/31003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS21NDS | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | JM38510/31003BCA vs SN74LS21NDS |
5962-3831003BCX | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | JM38510/31003BCA vs 5962-3831003BCX |
74LS21J | Rochester Electronics LLC | Check for Price | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | JM38510/31003BCA vs 74LS21J |
HD74LS21P-E | Renesas Electronics Corporation | Check for Price | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, DP-14 | JM38510/31003BCA vs HD74LS21P-E |
HD74LS21P | Hitachi Ltd | Check for Price | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, DP-14 | JM38510/31003BCA vs HD74LS21P |
GD54LS21 | Goldstar Electron Co Ltd | Check for Price | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, | JM38510/31003BCA vs GD54LS21 |
JM38510/31003BCA | Texas Instruments | $8.8880 | Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125 | JM38510/31003BCA vs JM38510/31003BCA |
SN74LS21JDS | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | JM38510/31003BCA vs SN74LS21JDS |
SN54LS21J | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 | JM38510/31003BCA vs SN54LS21J |
M38510/31003BCX | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | JM38510/31003BCA vs M38510/31003BCX |