Logic
JM38510/30906BFA
Description: Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125

Overview of JM38510/30906BFA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16
JM38510/30906BFA Texas Instruments Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125
JM38510/13503BPA Analog Devices OP27AZ7/38510 IC

Price & Stock for JM38510/30906BFA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-JM38510/30906BFA-ND
DigiKey 54LS257B QUADRUPLE 2-LINE TO 1-L Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 172
In Stock
  • 31 $9.7300
$9.7300 Buy Now
Rochester Electronics 54LS257B Quadruple 2-Line To 1-Line Data Selectors/Multiplexers RoHS: Not Compliant Status: Active Min Qty: 1 172
  • 1 $9.8300
  • 25 $9.6300
  • 100 $9.2400
  • 500 $8.8400
  • 1,000 $8.3500
$8.3500 / $9.8300 Buy Now

CAD Models for JM38510/30906BFA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/30906BFA by Texas Instruments

JM38510/30906BFA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
CERAMIC, DFP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Length
10.16 mm
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
19 mA
Prop. Delay@Nom-Sup
21 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.73 mm
Want to compare parts?
  1. JM38510/30906BFA
    Texas Instruments
    Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125
    VS

Alternate Parts for JM38510/30906BFA

This table gives cross-reference parts and alternative options found for JM38510/30906BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30906BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7603701FX LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/30906BFA vs 7603701FX
54LS257A/BFAJC Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERFLAT-16 Motorola Semiconductor Products JM38510/30906BFA vs 54LS257A/BFAJC
M38510/30906BFX Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v JM38510/30906BFA vs M38510/30906BFX
5962-7603701VFA Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 Texas Instruments JM38510/30906BFA vs 5962-7603701VFA
M38510/30906BFX Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, DFP-16 Lansdale Semiconductor Inc JM38510/30906BFA vs M38510/30906BFX
Part Number Description Manufacturer Compare
5962-8968801V2X ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 Texas Instruments JM38510/30906BFA vs 5962-8968801V2X
CD74ACT257M96E4 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments JM38510/30906BFA vs CD74ACT257M96E4
CD74ACT157PWRG4 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments JM38510/30906BFA vs CD74ACT157PWRG4
SN74LS605ND Multiplexer, LS Series, 1-Func, TTL, PDIP28, 710-02 Motorola Semiconductor Products JM38510/30906BFA vs SN74LS605ND
54SHST157FL Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, Plessey Semiconductors Ltd JM38510/30906BFA vs 54SHST157FL
74LS157B LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Philips Semiconductors JM38510/30906BFA vs 74LS157B
SN74LS605NS LS SERIES, MULTIPLEXER, PDIP28, 710-02 Motorola Mobility LLC JM38510/30906BFA vs SN74LS605NS
8002301FX Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff JM38510/30906BFA vs 8002301FX
M74HC258RM13TR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics JM38510/30906BFA vs M74HC258RM13TR
54SHST157FB Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 Dynex Semiconductor JM38510/30906BFA vs 54SHST157FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/30906BFA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/30906BFA by Texas Instruments

Select Manufacturer
Which Manufacturer of JM38510/30906BFA would you like to use for your alert(s)?
  • Please alert me when JM38510/30906BFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/30906BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/30906BFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/30906BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/30906BFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/30906BFA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: