Part Details for JM38510/30609BFA by Motorola Semiconductor Products
Overview of JM38510/30609BFA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/30609BFA
JM38510/30609BFA CAD Models
JM38510/30609BFA Part Data Attributes
|
JM38510/30609BFA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30609BFA
Motorola Semiconductor Products
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, FP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.65 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.415 mm | |
fmax-Min | 25 MHz |
Alternate Parts for JM38510/30609BFA
This table gives cross-reference parts and alternative options found for JM38510/30609BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30609BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001701FC | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | JM38510/30609BFA vs 8001701FC |
54LS166/BFAJC | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | JM38510/30609BFA vs 54LS166/BFAJC |
8001701FX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | JM38510/30609BFA vs 8001701FX |
M38510/30609SFX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | JM38510/30609BFA vs M38510/30609SFX |
M38510/30609BFA | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | Texas Instruments | JM38510/30609BFA vs M38510/30609BFA |
8001701FX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | JM38510/30609BFA vs 8001701FX |
M38510/30609BFX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | JM38510/30609BFA vs M38510/30609BFX |
8001701FX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | JM38510/30609BFA vs 8001701FX |
8001701FA | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | JM38510/30609BFA vs 8001701FA |
M38510/30609BFA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | JM38510/30609BFA vs M38510/30609BFA |