Part Details for JM38510/30605BCA by Motorola Semiconductor Products
Overview of JM38510/30605BCA by Motorola Semiconductor Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/30605BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 38510/30605BCA | 6 |
|
$10.4907 / $13.9876 | Buy Now |
|
Quest Components | 38510/30605BCA | 112 |
|
$2.6816 / $4.3485 | Buy Now |
|
Quest Components | 38510/30605BCA | 17 |
|
$3.1889 / $4.3485 | Buy Now |
|
Quest Components | 38510/30605BCA | 13 |
|
$3.1889 / $4.3485 | Buy Now |
|
Quest Components | 38510/30605BCA | 157 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | 38510/30605BCA | 31 |
|
$12.9385 / $15.7361 | Buy Now |
|
Quest Components | 38510/30605BCA | 31 |
|
$12.9385 / $15.7361 | Buy Now |
|
Quest Components | 38510/30605BCA | 20 |
|
$12.9385 / $15.7361 | Buy Now |
Part Details for JM38510/30605BCA
JM38510/30605BCA CAD Models
JM38510/30605BCA Part Data Attributes
|
JM38510/30605BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30605BCA
Motorola Semiconductor Products
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for JM38510/30605BCA
This table gives cross-reference parts and alternative options found for JM38510/30605BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30605BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30605BCA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/30605BCA vs M38510/30605BCA |
HD74LS164P-E | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | JM38510/30605BCA vs HD74LS164P-E |
M38510/30605SCA | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | JM38510/30605BCA vs M38510/30605SCA |
M38510/30605BCA | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | JM38510/30605BCA vs M38510/30605BCA |
SN74LS164NE4 | Serial-in shift registers 14-PDIP 0 to 70 | Texas Instruments | JM38510/30605BCA vs SN74LS164NE4 |
HD74LS164P | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | JM38510/30605BCA vs HD74LS164P |
54LS164/BCAJC | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/30605BCA vs 54LS164/BCAJC |
HD74LS164P | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, DP-14 | Hitachi Ltd | JM38510/30605BCA vs HD74LS164P |
M38510/30605BCX | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/30605BCA vs M38510/30605BCX |
M38510/30605BCA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | JM38510/30605BCA vs M38510/30605BCA |