Part Details for JM38510/30602BEA by Texas Instruments
Overview of JM38510/30602BEA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/30602BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/30602BEA-ND
|
DigiKey | 54LS195A 4-BIT PARALLEL-ACCESS S Min Qty: 18 Container: Bulk MARKETPLACE PRODUCT |
263 In Stock |
|
$16.6700 | Buy Now |
DISTI #
296-JM38510/30602BEA-ND
|
DigiKey | 4-BIT PARALLEL-ACCESS SHIFT REGI Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2401 |
|
RFQ | ||
|
Quest Components | 38510/30602BEA | 1920 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | 38510/30602BEA | 178 |
|
$5.2617 / $9.5667 | Buy Now |
|
Rochester Electronics | 54LS195A 4-Bit Parallel-Access Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 263 |
|
$14.3000 / $16.8300 | Buy Now |
Part Details for JM38510/30602BEA
JM38510/30602BEA CAD Models
JM38510/30602BEA Part Data Attributes
|
JM38510/30602BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30602BEA
Texas Instruments
4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND K(BAR) SERIAL INPUT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 63 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for JM38510/30602BEA
This table gives cross-reference parts and alternative options found for JM38510/30602BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30602BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3830602BEB | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | Texas Instruments | JM38510/30602BEA vs 5962-3830602BEB |
GD74LS195AJ | Parallel In Parallel Out, CDIP16, | Goldstar Electron Co Ltd | JM38510/30602BEA vs GD74LS195AJ |
DM74LS195AN | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | JM38510/30602BEA vs DM74LS195AN |
M38510/30602SEX | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | Signetics | JM38510/30602BEA vs M38510/30602SEX |
54LS195A/BEAJC | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | JM38510/30602BEA vs 54LS195A/BEAJC |
DM74LS195AN | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | National Semiconductor Corporation | JM38510/30602BEA vs DM74LS195AN |
SN74LS195ANDS | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | JM38510/30602BEA vs SN74LS195ANDS |
GD74LS195A | Parallel In Parallel Out, PDIP16, | Goldstar Electron Co Ltd | JM38510/30602BEA vs GD74LS195A |
M38510/30602SEX | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | JM38510/30602BEA vs M38510/30602SEX |
SN74LS195AJ | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | JM38510/30602BEA vs SN74LS195AJ |