Part Details for JM38510/30303BCA by Motorola Mobility LLC
Overview of JM38510/30303BCA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/30303BCA
JM38510/30303BCA CAD Models
JM38510/30303BCA Part Data Attributes
|
JM38510/30303BCA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/30303BCA
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30303BCA
This table gives cross-reference parts and alternative options found for JM38510/30303BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30303BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30303BCX | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/30303BCA vs M38510/30303BCX |
5962-3830303BCX | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30303BCA vs 5962-3830303BCX |
N74LS266A | IC LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, Gate | NXP Semiconductors | JM38510/30303BCA vs N74LS266A |
SN74LS266JD | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/30303BCA vs SN74LS266JD |
SN74LS266JS | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30303BCA vs SN74LS266JS |
S54LS266F | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/30303BCA vs S54LS266F |
M38510/30303BCB | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/30303BCA vs M38510/30303BCB |
SN74LS266J-00 | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 | Texas Instruments | JM38510/30303BCA vs SN74LS266J-00 |
M38510/30303BCX | IC LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | JM38510/30303BCA vs M38510/30303BCX |
SN74LS266NS | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/30303BCA vs SN74LS266NS |