Part Details for JM38510/30302BCA by Motorola Mobility LLC
Overview of JM38510/30302BCA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/30302BCA
JM38510/30302BCA CAD Models
JM38510/30302BCA Part Data Attributes
|
JM38510/30302BCA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/30302BCA
Motorola Mobility LLC
LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30302BCA
This table gives cross-reference parts and alternative options found for JM38510/30302BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30302BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00404BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/30302BCA vs M38510/00404BCB |
JM38510/00404BCX | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Fairchild Semiconductor Corporation | JM38510/30302BCA vs JM38510/00404BCX |
JM38510/00404BCC | TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Philips Semiconductors | JM38510/30302BCA vs JM38510/00404BCC |
SN74LS27ND | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/30302BCA vs SN74LS27ND |
M38510/30302SCX | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30302BCA vs M38510/30302SCX |
M38510/30302SCA | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/30302BCA vs M38510/30302SCA |
HD74LS27P | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | JM38510/30302BCA vs HD74LS27P |
JM38510/30302BCA | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | JM38510/30302BCA vs JM38510/30302BCA |
M38510/00404BCA | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SRI International Sarnoff | JM38510/30302BCA vs M38510/00404BCA |
M38510/30302SCX | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/30302BCA vs M38510/30302SCX |