There are no models available for this part yet.
Overview of JM38510/30302B2A by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
CAD Models for JM38510/30302B2A by Motorola Semiconductor Products
Part Data Attributes for JM38510/30302B2A by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CERAMIC, LCC-20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
S-CQCC-N20
|
Length
|
8.885 mm
|
Logic IC Type
|
NOR GATE
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
26 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.9 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.885 mm
|
Alternate Parts for JM38510/30302B2A
This table gives cross-reference parts and alternative options found for JM38510/30302B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30302B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30302B2 | LS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/30302B2A vs M38510/30302B2 |
SN54LS27FK | LS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/30302B2A vs SN54LS27FK |
M38510/30302B2A | LS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/30302B2A vs M38510/30302B2A |
JM38510/30302B2A | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | JM38510/30302B2A vs JM38510/30302B2A |
5962-3830302B2X | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/30302B2A vs 5962-3830302B2X |
M38510/30302B2X | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | JM38510/30302B2A vs M38510/30302B2X |
DM54LS27E | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | JM38510/30302B2A vs DM54LS27E |
JM38510/30302B2A | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 | National Semiconductor Corporation | JM38510/30302B2A vs JM38510/30302B2A |
54LS27M/B2AJC | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/30302B2A vs 54LS27M/B2AJC |
5962-3830302B2X | LS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/30302B2A vs 5962-3830302B2X |