Part Details for JM38510/30009SDA by National Semiconductor Corporation
Overview of JM38510/30009SDA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/30009SDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for JM38510/30009SDA
JM38510/30009SDA CAD Models
JM38510/30009SDA Part Data Attributes
|
JM38510/30009SDA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/30009SDA
National Semiconductor Corporation
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DFP-14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for JM38510/30009SDA
This table gives cross-reference parts and alternative options found for JM38510/30009SDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30009SDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS30W | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | JM38510/30009SDA vs SN54LS30W |
54LS30FMQB | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | JM38510/30009SDA vs 54LS30FMQB |
DM54LS30W/883 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | Rochester Electronics LLC | JM38510/30009SDA vs DM54LS30W/883 |
M38510/30009BAX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 | Lansdale Semiconductor Inc | JM38510/30009SDA vs M38510/30009BAX |
M38510/30009BDX | IC LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | NXP Semiconductors | JM38510/30009SDA vs M38510/30009BDX |
M38510/30009BAX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | JM38510/30009SDA vs M38510/30009BAX |
JM38510/30009BDA | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 | Texas Instruments | JM38510/30009SDA vs JM38510/30009BDA |
SNJ54LS30W | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 | Texas Instruments | JM38510/30009SDA vs SNJ54LS30W |
M38510/30009BDX | LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/30009SDA vs M38510/30009BDX |
M38510/30009SDX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | JM38510/30009SDA vs M38510/30009SDX |