Part Details for JM38510/30008BCA by NXP Semiconductors
Overview of JM38510/30008BCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/30008BCA
JM38510/30008BCA CAD Models
JM38510/30008BCA Part Data Attributes
|
JM38510/30008BCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/30008BCA
NXP Semiconductors
IC LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/30008BCA
This table gives cross-reference parts and alternative options found for JM38510/30008BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30008BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B74LS22 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Baneasa SA | JM38510/30008BCA vs B74LS22 |
M38510/30008BCX | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/30008BCA vs M38510/30008BCX |
JM38510/30008BCB | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Motorola Mobility LLC | JM38510/30008BCA vs JM38510/30008BCB |
5962-3830008BCX | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/30008BCA vs 5962-3830008BCX |
DV74LS22N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/30008BCA vs DV74LS22N |
HD74LS22P | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | JM38510/30008BCA vs HD74LS22P |
SN54LS22J | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/30008BCA vs SN54LS22J |
54LS22/BCAJC | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | JM38510/30008BCA vs 54LS22/BCAJC |
JM38510/30008BCA | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/30008BCA vs JM38510/30008BCA |
SN74LS22NS | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/30008BCA vs SN74LS22NS |