Part Details for JM38510/29327BMC by Micross Components
Overview of JM38510/29327BMC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/29327BMC
JM38510/29327BMC CAD Models
JM38510/29327BMC Part Data Attributes
|
JM38510/29327BMC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JM38510/29327BMC
Micross Components
Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.285 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for JM38510/29327BMC
This table gives cross-reference parts and alternative options found for JM38510/29327BMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/29327BMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855210NA | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | JM38510/29327BMC vs 5962-8855210NA |
5962-8866209MA | SRAM, 32KX8, 12ns, CMOS, CDFP28, CERAMIC, DFP-28 | QP Semiconductor | JM38510/29327BMC vs 5962-8866209MA |
MT5C2568F-25LE/883C | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | JM38510/29327BMC vs MT5C2568F-25LE/883C |
5962-8866204TC | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | JM38510/29327BMC vs 5962-8866204TC |
5962-8855210NX | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | JM38510/29327BMC vs 5962-8855210NX |
MT5C2568F-45E/883C | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | JM38510/29327BMC vs MT5C2568F-45E/883C |
5962-8855212NX | Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | JM38510/29327BMC vs 5962-8855212NX |
5962-8855211NA | Standard SRAM, 32KX8, 17ns, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | JM38510/29327BMC vs 5962-8855211NA |
JM38510/29313BMC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | JM38510/29327BMC vs JM38510/29313BMC |
5962-8866207TC | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | JM38510/29327BMC vs 5962-8866207TC |