Part Details for JM38510/29205BXX by Intersil Corporation
Overview of JM38510/29205BXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/29205BXX
JM38510/29205BXX CAD Models
JM38510/29205BXX Part Data Attributes
|
JM38510/29205BXX
Intersil Corporation
Buy Now
|
Compare Parts:
JM38510/29205BXX
Intersil Corporation
8KX8 STANDARD SRAM, 150ns, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/29205BXX
This table gives cross-reference parts and alternative options found for JM38510/29205BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/29205BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65642B-9 | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Harris Semiconductor | JM38510/29205BXX vs HM1-65642B-9 |
MB8464A-15LLPF-X | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 | FUJITSU Limited | JM38510/29205BXX vs MB8464A-15LLPF-X |
HM1-65642-9 | 8kx8 Asynchronous CMOS Static RAM; CERDIP28; Temp Range: -40° to 85°C | Intersil Corporation | JM38510/29205BXX vs HM1-65642-9 |
M38510/29205BXA | 8KX8 STANDARD SRAM, 150ns, CDIP28, 0.5 X 1.375 INCH HEIGHT, CERAMIC, DIP-28 | Intersil Corporation | JM38510/29205BXX vs M38510/29205BXA |
HM1-65642B-8 | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Renesas Electronics Corporation | JM38510/29205BXX vs HM1-65642B-8 |
HM1-65642B-8 | IC,SRAM,8KX8,CMOS,DIP,28PIN,CERAMIC | Intersil Corporation | JM38510/29205BXX vs HM1-65642B-8 |
HM1-65642B-9 | 8KX8 STANDARD SRAM, 150ns, CDIP28 | Intersil Corporation | JM38510/29205BXX vs HM1-65642B-9 |
MB8464A-15LLP | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | FUJITSU Limited | JM38510/29205BXX vs MB8464A-15LLP |
JM38510/29205BXX | 8KX8 STANDARD SRAM, 150ns, CDIP28 | Texas Instruments | JM38510/29205BXX vs JM38510/29205BXX |
MB8464A-15LLP-X | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | FUJITSU Limited | JM38510/29205BXX vs MB8464A-15LLP-X |