Part Details for JM38510/24902BZA by Micross Components
Overview of JM38510/24902BZA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/24902BZA
JM38510/24902BZA CAD Models
JM38510/24902BZA Part Data Attributes:
|
JM38510/24902BZA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JM38510/24902BZA
Micross Components
Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DLCC | |
Package Description | SON, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CDSO-N20 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.93 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for JM38510/24902BZA
This table gives cross-reference parts and alternative options found for JM38510/24902BZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/24902BZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C1024EC-10/883C | Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, CERAMIC, LCC-26/20 | Micross Components | JM38510/24902BZA vs AS4C1024EC-10/883C |
SMJ4C1024-10FQMT | 1MX1 FAST PAGE DRAM, 100ns, CDSO20, CERAMIC, LCC-20 | Texas Instruments | JM38510/24902BZA vs SMJ4C1024-10FQMT |
SMJ4C1024-10HLMT | 1MX1 FAST PAGE DRAM, 100ns, CDSO20, CERAMIC, LCC-26/20 | Texas Instruments | JM38510/24902BZA vs SMJ4C1024-10HLMT |