JM38510/19007BEC
Description: Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16

Overview of JM38510/19007BEC by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/19007BEC by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/19007BEC by Harris Semiconductor

JM38510/19007BEC
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-CDIP-T16
Length
20.32 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
14.4 Ω
On-state Resistance-Max (Ron)
400 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-M-38510
Seated Height-Max
4.45 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1500 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. JM38510/19007BEC
    Harris Semiconductor
    Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16
    VS

Alternate Parts for JM38510/19007BEC

This table gives cross-reference parts and alternative options found for JM38510/19007BEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/19007BEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/19007BEA Single 8-Channel MUX/DEMUX, CERDIP, /Tube Renesas Electronics Corporation JM38510/19007BEC vs JM38510/19007BEA
JM38510/19007BEA 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation JM38510/19007BEC vs JM38510/19007BEA
Part Number Description Manufacturer Compare
HI3-0549-9 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor JM38510/19007BEC vs HI3-0549-9
MAX358EPE+ Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc JM38510/19007BEC vs MAX358EPE+
ADG661BRUZ IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc JM38510/19007BEC vs ADG661BRUZ
MAX398ESE+ Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc JM38510/19007BEC vs MAX398ESE+
DG412CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products JM38510/19007BEC vs DG412CUE-T
ADG444BRZ SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC JM38510/19007BEC vs ADG444BRZ
MAX398ESE+T Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc JM38510/19007BEC vs MAX398ESE+T
5962-8513106EA 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation JM38510/19007BEC vs 5962-8513106EA
DG221BDY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies JM38510/19007BEC vs DG221BDY-E3
MAX392ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products JM38510/19007BEC vs MAX392ESE

Related Parts for JM38510/19007BEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/19007BEC by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/19007BEC by Harris Semiconductor

Select Manufacturer
Which Manufacturer of JM38510/19007BEC would you like to use for your alert(s)?
  • Please alert me when JM38510/19007BEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/19007BEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/19007BEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/19007BEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/19007BEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/19007BEC by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: