Part Details for JM38510/19002BXA by Rochester Electronics LLC
Overview of JM38510/19002BXA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/19002BXA
JM38510/19002BXA CAD Models
JM38510/19002BXA Part Data Attributes:
|
JM38510/19002BXA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/19002BXA
Rochester Electronics LLC
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/19002BXA
This table gives cross-reference parts and alternative options found for JM38510/19002BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/19002BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/19002BXX | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, Multiplexer or Switch | NXP Semiconductors | JM38510/19002BXA vs JM38510/19002BXX |
HI1-0506A-5-BI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Burr-Brown Corp | JM38510/19002BXA vs HI1-0506A-5-BI |
M38510/19002BXX | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Renesas Electronics Corporation | JM38510/19002BXA vs M38510/19002BXX |
HI1-0506A-2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | JM38510/19002BXA vs HI1-0506A-2 |
HI1-0506A-7 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | JM38510/19002BXA vs HI1-0506A-7 |
HI3-0506A-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 | Intersil Corporation | JM38510/19002BXA vs HI3-0506A-5 |
HI1-0506A-7 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Harris Semiconductor | JM38510/19002BXA vs HI1-0506A-7 |
HI1-0506A-5 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Burr-Brown Corp | JM38510/19002BXA vs HI1-0506A-5 |
HI3-0506A-5 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, | Burr-Brown Corp | JM38510/19002BXA vs HI3-0506A-5 |
HI3-0506A-5Z | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Intersil Corporation | JM38510/19002BXA vs HI3-0506A-5Z |