-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/17001BCA | Texas Instruments | CMOS Quad 2-Input AND Gate 14-CDIP -55 to 125 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00557395
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 | Europe - 10 |
|
$56.1660 | Buy Now |
|
Quest Components | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14 | 4 |
|
$17.2250 | Buy Now |
|
Quest Components | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14 | 4 |
|
$26.5000 | Buy Now |
|
Quest Components | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14 | 1 |
|
$130.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 29 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JM38510/17001BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/17001BCA
Texas Instruments
Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.00075 mA | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for JM38510/17001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/17001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9665505VCC | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | JM38510/17001BCA vs 5962R9665505VCC |
CD4081BE | Rochester Electronics LLC | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 | JM38510/17001BCA vs CD4081BE |
HEF4081BP | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | JM38510/17001BCA vs HEF4081BP |
MC14081BCLDS | Motorola Semiconductor Products | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | JM38510/17001BCA vs MC14081BCLDS |
CD4081BDMSH | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | JM38510/17001BCA vs CD4081BDMSH |
CD4081BMJ/883 | Teledyne e2v | Check for Price | Gate | JM38510/17001BCA vs CD4081BMJ/883 |
MN4081B | Panasonic Electronic Components | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | JM38510/17001BCA vs MN4081B |
M38510/17001BCA | Texas Instruments | Check for Price | Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | JM38510/17001BCA vs M38510/17001BCA |
CD4081BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, DIP-14 | JM38510/17001BCA vs CD4081BMN |