Part Details for JM38510/12302BEX by Linear Technology
Overview of JM38510/12302BEX by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/12302BEX
JM38510/12302BEX CAD Models
JM38510/12302BEX Part Data Attributes
|
JM38510/12302BEX
Linear Technology
Buy Now
|
Compare Parts:
JM38510/12302BEX
Linear Technology
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, Multiplexer or Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/12302BEX
This table gives cross-reference parts and alternative options found for JM38510/12302BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12302BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7705302EX | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | JM38510/12302BEX vs 7705302EX |
HI1-201-2 | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | JM38510/12302BEX vs HI1-201-2 |
HI1-201-4 | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | JM38510/12302BEX vs HI1-201-4 |
7705302EX | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/12302BEX vs 7705302EX |
HI1-201-2 | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | JM38510/12302BEX vs HI1-201-2 |
HI1-201-5 | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | JM38510/12302BEX vs HI1-201-5 |
M38510/12302BEX | Harris Semiconductor | Check for Price | SPST, 4 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/12302BEX vs M38510/12302BEX |
M38510/12302BEC | Intersil Corporation | Check for Price | QUAD 4-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | JM38510/12302BEX vs M38510/12302BEC |
HI1-201-7 | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | JM38510/12302BEX vs HI1-201-7 |
7705302EX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/12302BEX vs 7705302EX |