Part Details for JM38510/10702BXA by Texas Instruments
Overview of JM38510/10702BXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for JM38510/10702BXA
JM38510/10702BXA CAD Models
JM38510/10702BXA Part Data Attributes
|
JM38510/10702BXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10702BXA
Texas Instruments
5V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 | |
Technology | BIPOLAR |