Part Details for JM38510/10305BEA by National Semiconductor Corporation
Overview of JM38510/10305BEA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/10305BEA
JM38510/10305BEA CAD Models
JM38510/10305BEA Part Data Attributes
|
JM38510/10305BEA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10305BEA
National Semiconductor Corporation
Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/10305BEA
This table gives cross-reference parts and alternative options found for JM38510/10305BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10305BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10305BEX | Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | JM38510/10305BEA vs M38510/10305BEX |
JM38510/10305BEA | DUAL COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | JM38510/10305BEA vs JM38510/10305BEA |
M38510/10305BEA | DUAL COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/10305BEA vs M38510/10305BEA |
M38510/10305BEA | Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | JM38510/10305BEA vs M38510/10305BEA |
M38510/10305BEA | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP16, CERAMIC, DIP-16, Comparator | National Semiconductor Corporation | JM38510/10305BEA vs M38510/10305BEA |
M38510/10305SEX | DUAL COMPARATOR, 4000uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/10305BEA vs M38510/10305SEX |
M38510/10305BEC | Comparator, 2 Func, 4000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | JM38510/10305BEA vs M38510/10305BEC |
M38510/10305BEA | Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Micross Components | JM38510/10305BEA vs M38510/10305BEA |
M38510/10305BEA | Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | JM38510/10305BEA vs M38510/10305BEA |
M38510/10305BEX | Comparator, 2 Func, 4000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | JM38510/10305BEA vs M38510/10305BEX |