Part Details for JM38510/10107SHA by Texas Instruments
Overview of JM38510/10107SHA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for JM38510/10107SHA
JM38510/10107SHA CAD Models
JM38510/10107SHA Part Data Attributes:
|
JM38510/10107SHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10107SHA
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDFP10, CERAMIC, SOIC-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-CDFP-F10 | |
Length | 6.858 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 6.858 mm |
Alternate Parts for JM38510/10107SHA
This table gives cross-reference parts and alternative options found for JM38510/10107SHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10107SHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM118F | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, HERMETIC SEALED, FP-10 | AMD | JM38510/10107SHA vs LM118F |
M38510/10107BHX | Operational Amplifier, 1 Func, 6000uV Offset-Max, 0.250 X 0.250 INCH, FP-10 | e2v technologies | JM38510/10107SHA vs M38510/10107BHX |
LM118F | Operational Amplifier, 1 Func, 6000uV Offset-Max, HERMETIC SEALED, FP-10 | Rochester Electronics LLC | JM38510/10107SHA vs LM118F |
M38510/10107SHX | OP-AMP, 6000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | JM38510/10107SHA vs M38510/10107SHX |
M38510/10107BHA | IC OP-AMP, 6000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | JM38510/10107SHA vs M38510/10107BHA |
JL118BHA | IC OP-AMP, Operational Amplifier | Texas Instruments | JM38510/10107SHA vs JL118BHA |
M38510/10107BHA | OP-AMP, 6000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | JM38510/10107SHA vs M38510/10107BHA |
JM38510/10107BHA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDFP10, CERAMIC, SOIC-10, Operational Amplifier | Linear Technology | JM38510/10107SHA vs JM38510/10107BHA |
JM38510/10107BHA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDFP10, CERAMIC, SOIC-10 | Texas Instruments | JM38510/10107SHA vs JM38510/10107BHA |
M38510/10107BHX | IC OP-AMP, 6000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | JM38510/10107SHA vs M38510/10107BHX |