There are no models available for this part yet.
Overview of JM38510/08101BCA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/08101BCA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-JM38510/08101BCA-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CDIP Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$28.1400 | Buy Now | |
Quest Components | 38510/08101BCA | 60 |
|
$9.0102 / $14.6112 | Buy Now | ||
Quest Components | 38510/08101BCA | 17 |
|
$7.5000 / $15.0000 | Buy Now | ||
Quest Components | 38510/08101BCA | 2 |
|
$5.8800 / $8.8200 | Buy Now | ||
Rochester Electronics | SN54S140 Dual 4-Input Positive-NAND 50-Ohm Line Drivers RoHS: Not Compliant Status: Active Min Qty: 1 | 58 |
|
$24.1500 / $28.4100 | Buy Now | ||
DISTI #
C1S746202022209
|
Chip1Stop | NAND Gate 2-Element 4-IN Bipolar 14-Pin CDIP Tube RoHS: Not Compliant | 56 |
|
$26.7720 | Buy Now |
CAD Models for JM38510/08101BCA by Texas Instruments
Part Data Attributes for JM38510/08101BCA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
HERMETIC SEALED, CERAMIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.5V; LG-MAX
|
Family
|
S
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.94 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.04 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
44 mA
|
Prop. Delay@Nom-Sup
|
7.5 ns
|
Propagation Delay (tpd)
|
6.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-M-38510 Class B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for JM38510/08101BCA
This table gives cross-reference parts and alternative options found for JM38510/08101BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/08101BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | JM38510/08101BCA vs DM74S140N |
SN74S140NE4 | Dual 4-input positive-NAND 50-Ohm line drivers 14-PDIP 0 to 70 | Texas Instruments | JM38510/08101BCA vs SN74S140NE4 |
N74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/08101BCA vs N74S140N |
M38510/08101BCX | NAND Gate, S Series, 2-Func, 4-Input, TTL, 0.250 X 0.214 INCH, DIP-14 | SRI International Sarnoff | JM38510/08101BCA vs M38510/08101BCX |
N74S140N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/08101BCA vs N74S140N |
N74S140N | NAND Gate, TTL, PDIP14 | Philips Semiconductors | JM38510/08101BCA vs N74S140N |
DM74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/08101BCA vs DM74S140N |
M38510/08101BCX | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/08101BCA vs M38510/08101BCX |
SN74S140J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/08101BCA vs SN74S140J-00 |
DM74S140 | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/08101BCA vs DM74S140 |