-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS quad bilateral switch 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/05852BCA-ND
|
DigiKey | CD4066B-MIL CMOS QUAD BILATERAL Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$81.8900 | Buy Now |
DISTI #
296-JM38510/05852BCA-ND
|
DigiKey | CMOS QUAD BILATERAL SWITCH 14-CD Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
86279090
|
Verical | Analog Switch Quad SPST 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0401 | Americas - 120 |
|
$83.6625 / $98.4250 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | CD4066B-MIL CMOS quad bilateral switch RoHS: Not Compliant Status: Active Min Qty: 1 | 120 |
|
$66.9300 / $78.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JM38510/05852BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/05852BCA
Texas Instruments
CMOS quad bilateral switch 14-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
This table gives cross-reference parts and alternative options found for JM38510/05852BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05852BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU4066B | ROHM Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, DIP-14 | JM38510/05852BCA vs BU4066B |
5962R9665201VCX | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | JM38510/05852BCA vs 5962R9665201VCX |
5962R9665202VCC | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | JM38510/05852BCA vs 5962R9665202VCC |
JM38510/05852BCAJ | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | JM38510/05852BCA vs JM38510/05852BCAJ |
M38510/05852BCX | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | JM38510/05852BCA vs M38510/05852BCX |
CD4066BEX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | JM38510/05852BCA vs CD4066BEX |
5962R9665202VCX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | JM38510/05852BCA vs 5962R9665202VCX |
CD4066BF | Texas Instruments | Check for Price | CMOS quad bilateral switch 14-CDIP -55 to 125 | JM38510/05852BCA vs CD4066BF |
5962R9665202VCX | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | JM38510/05852BCA vs 5962R9665202VCX |
HCF4066BEY | STMicroelectronics | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | JM38510/05852BCA vs HCF4066BEY |