JM38510/01601BDC
Description: AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14

Overview of JM38510/01601BDC by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/01601BDC by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/01601BDC by Signetics

JM38510/01601BDC
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-CDFP-F14
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
26 mA
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. JM38510/01601BDC
    Signetics
    AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14
    VS

Alternate Parts for JM38510/01601BDC

This table gives cross-reference parts and alternative options found for JM38510/01601BDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01601BDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/01601BDA AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 QP Semiconductor JM38510/01601BDC vs M38510/01601BDA
JM38510/01601BDB AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 Signetics JM38510/01601BDC vs JM38510/01601BDB
JM38510/01601BDC IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate NXP Semiconductors JM38510/01601BDC vs JM38510/01601BDC
M38510/01601BAX AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Teledyne e2v JM38510/01601BDC vs M38510/01601BAX
M38510/01601BDX AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, Teledyne e2v JM38510/01601BDC vs M38510/01601BDX
JM38510/01601BDC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14 Philips Semiconductors JM38510/01601BDC vs JM38510/01601BDC
JM38510/01601BDA TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14 Texas Instruments JM38510/01601BDC vs JM38510/01601BDA
M38510/01601BAX AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc JM38510/01601BDC vs M38510/01601BAX
M38510/01601BBX AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc JM38510/01601BDC vs M38510/01601BBX
M38510/01601BBA AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 QP Semiconductor JM38510/01601BDC vs M38510/01601BBA
Part Number Description Manufacturer Compare
SN54L55T-00 TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDFP14 Texas Instruments JM38510/01601BDC vs SN54L55T-00
JM38510/00103BDA IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate NXP Semiconductors JM38510/01601BDC vs JM38510/00103BDA
JM38510/00302BDB IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate NXP Semiconductors JM38510/01601BDC vs JM38510/00302BDB
JM38510/01601BDC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14 Philips Semiconductors JM38510/01601BDC vs JM38510/01601BDC
ACTS04K/SAMPLE-02 ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 Intersil Corporation JM38510/01601BDC vs ACTS04K/SAMPLE-02
JM38510/00701BDB IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate Texas Instruments JM38510/01601BDC vs JM38510/00701BDB
SN5422W TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments JM38510/01601BDC vs SN5422W
74ACT04FCT Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation JM38510/01601BDC vs 74ACT04FCT
SN74S05NSRE4 Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC JM38510/01601BDC vs SN74S05NSRE4
JM38510/02307BDA NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 Signetics JM38510/01601BDC vs JM38510/02307BDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/01601BDC by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/01601BDC by Signetics

Select Manufacturer
Which Manufacturer of JM38510/01601BDC would you like to use for your alert(s)?
  • Please alert me when JM38510/01601BDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/01601BDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/01601BDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/01601BDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/01601BDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/01601BDC by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: